μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
WP1043SGD|KINGBRIT|limage
WP1043SGD|KINGBRIT|simage
LED Light Bars, Arrays and Bar Graphs

WP1043SGD

LED Light Bar Uni-Color Green 565nm 2-Pin Chip LED Bulk

Kingbright
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • 유럽 μ—°ν•© RoHS λͺ…λ Ήμ–΄
    Compliant
  • λ―Έκ΅­μˆ˜μΆœν†΅μ œλΆ„λ₯˜ECCN 인코딩
    EAR99
  • μΉœν™˜κ²½ 무연
    Active
  • λ―Έκ΅­ μ„Έκ΄€ μƒν’ˆ μ½”λ“œ
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Rectangular
  • Lens Dimensions (mm)
    6.15x3.65
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    16mcd
  • Dominant Wavelength (nm)
    568
  • Peak Wavelength (nm)
    565
  • Viewing Angle (Β°)
    140
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    62.5
  • Minimum Operating Temperature (Β°C)
    -40
  • Maximum Operating Temperature (Β°C)
    85
  • Supplier Color
    Green
  • High Brightness
    Yes
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    6.8
  • Package Width
    3.65
  • Package Length
    6.15
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€