μ ν κΈ°μ μ¬μ
μ λ½ μ°ν© RoHS λͺ λ Ήμ΄
Compliant
λ―Έκ΅μμΆν΅μ λΆλ₯ECCN μΈμ½λ©
EAR99
μΉνκ²½ 무μ°
Active
λ―Έκ΅ μΈκ΄ μν μ½λ
8517.71.00.00
Automotive
No
PPAP
No
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
2500
Typical Antenna Gain
-1.69dB
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
5000
Termination
SMA Female
Minimum Operating Temperature (Β°C)
-40
Maximum Operating Temperature (Β°C)
85
Packaging
Tape and Reel
Package Height
0.5
Package Width
1.6
Package Length
3.2