Connector Circular
W6282-3PG-P-513
Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port MINI-CON-X® Bulk
Switchcraft제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Circular
Tradename
MINI-CON-X®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder Cup
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Thermoplastic
Housing Color
Black
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP68
Insulation Resistance (MOhm)
100000
Packaging
Bulk