μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
W3A45C471M4Z4A|KYOCERAAVX|simage
W3A45C471M4Z4A|KYOCERAAVX|originalImage
Array del condensatore

W3A45C471M4Z4A

Cap Ceramic Array 470pF 50V X7R 20% 0612 Pad SMD 4 Capacitor 125Β°C Automotive AEC-Q200

KYOCERA AVX Components Corporation
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Array
  • Capacitance Value
    470pF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Material
    Ceramic
  • Number of Capacitors
    4
  • Construction
    Flat
  • Termination Style
    Pad
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.76
  • Size (mm)
    1.6 X 3.2 X 1.35
  • Package/Case
    0612
  • Minimum Operating Temperature (Β°C)
    -55
  • Maximum Operating Temperature (Β°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.35(Max)
  • Mounting
    Surface Mount

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€