제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
240
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.19
Maximum Drain-Source Resistance (mOhm)
6000@10V
Typical Input Capacitance @ Vds (pF)
125(Max)@25V
Maximum Power Dissipation (mW)
1000
Typical Fall Time (ns)
24(Max)
Typical Rise Time (ns)
8(Max)
Typical Turn-Off Delay Time (ns)
23(Max)
Typical Turn-On Delay Time (ns)
8(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3