DC to DC Converter and Switching Regulator Module
V24A36E400BL
Module DC-DC 24VIN 1-OUT 36V 11.11A 400W Medical 9-Pin Brick
Vicor제품 기술 사양
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
36
Output Current (A)
11.11
Output Power (W)
400
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
100
Product Weight (g)
230.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole