새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
V23154D0719B110|TE|simage
V23154D0719B110|TE|limage
Relés de Señal

V23154D0719B110

Signal Relay 15VDC 2A 4PDT(19x30x35.5)mm Plug-In

TE Connectivity
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PDT
  • Contact Form
    4 Form C
  • DC Coil Voltage (V)
    15
  • Coil Current (mA)
    46.15
  • Coil Resistance (Ohm)
    325
  • Insulation Resistance (MOhm)
    >1
  • Maximum Pick-Up Voltage
    9.1VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    150
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    7.5
  • Release Time (ms)
    3
  • Mechanical Life (Operations)
    10000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold Flash
  • Maximum Switching Power
    70W|50VA
  • Mounting
    Plug-In
  • Termination Style
    Plug-In/Solder
  • Number of Terminals
    16
  • IP Rating
    IP30
  • Seal
    Dust Protected
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    Dust Cover
  • Product Weight (g)
    25
  • Product Length (mm)
    19
  • Product Depth (mm)
    30
  • Product Height (mm)
    35.5

문서 및 자료

데이터시트
디자인 리소스