제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.70
Automotive
No
PPAP
No
Varistor Voltage (V)
750
Maximum AC Voltage Rating (V)
460
Maximum DC Voltage Rating (V)
615
Maximum Clamping Voltage (V)
1240
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
180
Energy (J)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
12.5
Product Depth (mm)
8.6
Product Height (mm)
16
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

