제품 기술 사양
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Analog Divider
Number of Elements per Chip
1
Maximum Operating Frequency (MHz)
9000
Output Type
Differential|Single
Minimum Single Supply Voltage (V)
-3
Maximum Single Supply Voltage (V)
-3.6
Typical Single Supply Voltage (V)
-3.3
Maximum Power Dissipation (mW)
460(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead