US1FFA|ONSEMI|simage
US1FFA|ONSEMI|limage
정류기

US1FFA

Diode Switching 300V 1A 2-Pin SOD-123FL T/R

onsemi
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.80
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    300
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    300
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    0.95
  • Peak Reverse Current (uA)
    5
  • Maximum Junction Ambient Thermal Resistance
    153°C/W
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    210
  • Mounting
    Surface Mount
  • Package Width
    1.8 mm
  • Package Length
    2.8 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123FL
  • Pin Count
    2
  • Lead Shape
    Flat

문서 및 자료

데이터시트
디자인 리소스