Inductor Surface Mount
UPI2X11264LR47
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 38.2A 0.0017Ohm DCR T/R
KEMET Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Metal
Inductance (H)
0.47u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
38.2
Maximum Saturation Current (A)
58
Maximum DC Resistance (Ohm)
0.0017
Minimum Self Resonant Frequency (Hz)
53M
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
13.6
Mounting
Surface Mount
Maximum Product Depth (mm)
12.7
Maximum Product Height (mm)
6.4