μƒˆλ‘œμš΄ arrow.com을 μ΄μš©ν•˜κ³  κ³„μ‹­λ‹ˆλ‹€. μ–Έμ œλ“ μ§€ κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°ˆ 수 μžˆμŠ΅λ‹ˆλ‹€.  κΈ°μ‘΄ μ‚¬μ΄νŠΈλ‘œ λŒμ•„κ°€κΈ°

Arrow Electronic Components Online
UMA1V2R2MCD2|NICHICON|limage
UMA1V2R2MCD2|NICHICON|simage
Capacitor Aluminum Electrolytic

UMA1V2R2MCD2

Cap Aluminum Lytic 2.2uF 35V 20% (3 X 5mm) Radial 1mm 0.0084A 2000h 85Β°C Bulk

Nichicon
λ°μ΄ν„°μ‹œνŠΈ 

μ œν’ˆ 기술 사양
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2.2uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • IR (mA)
    0.0084
  • IL (uA)
    3@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    1
  • Wire Form
    Long Lead
  • Size (mm)
    3 X 5
  • Minimum Operating Temperature (Β°C)
    -40
  • Maximum Operating Temperature (Β°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    3
  • Product Height (mm)
    5
  • Lead Diameter (mm)
    0.4

λ¬Έμ„œ 및 자료

λ°μ΄ν„°μ‹œνŠΈ
λ””μžμΈ λ¦¬μ†ŒμŠ€