제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
12
Maximum Clamping Voltage (V)
25@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Peak Pulse Power Dissipation (W)
125@8/20us
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.32
Package Length
0.62
PCB changed
2
Supplier Package
SLP
Pin Count
2