TVS06RF2335JA|AMPHENOL|simage
TVS06RF2335JA|AMPHENOL|limage
커넥터 서큘러

TVS06RF2335JA

Conn Circular SKT 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    100
  • Number of Terminals
    100
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    23-35
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Metal
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    1500
  • Product Diameter (mm)
    44.9
  • Product Length (mm)
    31.34

문서 및 자료

데이터시트
디자인 리소스