제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active-Unconfirmed
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
25-19
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Metal
Shell Plating
Electroless Nickel
Maximum Voltage Rating
850VDC|600VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Length (mm)
32.77
Product Depth (mm)
46.4
Product Height (mm)
46.4

