TVPS00RF1928SA|AMPHENOL|simage
TVPS00RF1928SA|AMPHENOL|limage
커넥터 서큘러

TVPS00RF1928SA

Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port

Amphenol
데이터시트 

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    28
  • Number of Terminals
    28
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    19-28
  • Wire Size (AWG)
    (16-20)/(20-24)
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Electroless Nickel
  • Maximum Voltage Rating
    500VDC|400VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.74
  • Product Depth (mm)
    36.9
  • Product Height (mm)
    36.9

문서 및 자료

데이터시트
디자인 리소스