커넥터 헤더 및 PCB 콘센트
TSM-104-01-T-SV-TR-P
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R
Samtec제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
TSM-104-01-T-SV-TR-P
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
5.6/Contact
Maximum Voltage Rating
700VDC|495VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
10.16
Product Depth (mm)
5.28
Product Height (mm)
9.65
Mounting
Surface Mount

