Controladores de energía y compuertas
TPS2834DG4
Driver 3.5A 2-OUT High Side/Low Side Non-Inv 14-Pin SOIC Tube
Texas Instruments제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
60
Maximum Fall Time (ns)
50
Maximum Propagation Delay Time (ns)
95
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
3(Typ)
Typical Input Low Threshold Voltage (V)
1(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
3.5(Typ)
Output Resistance (Ohm)
75(Max)
Maximum Power Dissipation (mW)
749
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Overvoltage Shutdown
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing