TMS320C6414TGLZ1|TI|simage
TMS320C6414TGLZ1|TI|limage
디지털 신호 프로세서 - DSP

TMS320C6414TGLZ1

DSP Fixed-Point 32bit 1GHz 8000MIPS 532-Pin FCBGA

Texas Instruments

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    3A991a.2.
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C64x
  • Core Architecture
    C64x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    8000
  • RAM Size
    1056KB
  • Programmability
    No
  • Number of I/Os
    16
  • Device Input Clock Speed (MHz)
    1000
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.16|3.14
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    1.24|3.46
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2.8(Max)
  • Package Width
    23.1(Max)
  • Package Length
    23.1(Max)
  • PCB changed
    532
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    532
  • Lead Shape
    Ball

문서 및 자료

데이터시트
디자인 리소스