제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Thin Film
Protection Style
Shielded
Core Material
Metal
Inductance (H)
0.15u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
7.3
Maximum Saturation Current (A)
9
Maximum DC Resistance (Ohm)
0.011
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1.2

