커패시터 탄탈럼 솔리드
T97Z476K050ESA
Cap Tant Solid 47uF 50V Z CASE 10%( 7.6 X 6 X 6mm) Pad SMD 0.24 Ohm 125°C T/R
Vishay제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
47uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
0.24
Equivalent Series Resistance Type
Ultra Low
IR (mA)
1.1
IL (uA)
23.5
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
Z
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.6 X 6 X 6
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.6(Max)
Product Depth (mm)
6
Product Height (mm)
6

