커패시터 탄탈럼 솔리드
T491V106K035AH
Cap Tant Solid 10uF 35V V CASE 10%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 1 Ohm 125°C T/R
KEMET Corporation제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
35VDC
ESR (Ohm)
1
Equivalent Series Resistance Type
Standard
IR (mA)
0.25
IL (uA)
3.5
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
V
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
7.3 X 4.3 X 1.8
Package/Case
7343-20
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.3
Product Depth (mm)
4.3
Product Height (mm)
1.8
Height Tolerance (mm)
±0.2

