새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
SUM70101ELGE3|VISHAY|simage
SUM70101ELGE3|VISHAY|limage
MOSFETs

SUM70101EL-GE3

Trans MOSFET P-CH 100V 120A 3-Pin(2+Tab) D2PAK

Vishay
데이터시트 

제품 기술 사양
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    SUM70101EL-GE3
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    120
  • Maximum Drain-Source Resistance (mOhm)
    10.1@10V
  • Typical Gate Charge @ Vgs (nC)
    125@10V
  • Typical Gate Charge @ 10V (nC)
    125
  • Typical Input Capacitance @ Vds (pF)
    7000@50V
  • Maximum Power Dissipation (mW)
    375000
  • Typical Fall Time (ns)
    40
  • Typical Rise Time (ns)
    40
  • Typical Turn-Off Delay Time (ns)
    110
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

문서 및 자료

데이터시트
디자인 리소스