USB 인터페이스 IC
STUSB4531QTR
High Speed PD Controller USB-C 5V/9V/12V/15V/18V T/R 16-Pin QFN
STMicroelectronics제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
친환경 무연
Active
Automotive
No
PPAP
No
Type
PD Controller
USB Transceiver
No
USB Speed Type
High Speed
Maximum Operating Frequency (MHz)
1
Protocols Supported
USB-C
Interface Type
I2C
Minimum Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
23
Typical Operating Supply Voltage (V)
5|9|12|15|18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
3
Package Length
3
PCB changed
16
Supplier Package
QFN
Pin Count
16