제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
1.3
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.4@0.8A|0.45@1A|0.5@1.3A
Line Regulation
15mV
Load Regulation
30mV
Maximum Quiescent Current (mA)
0.5
Junction to Ambient
55°C/W
Junction to Case
10°C/W
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN-D EP
Pin Count
6