Flash
SST26VF040AT-104I/MF
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 4M/2M/1M x 1/2-bit/4-bit 8ns 8-Pin WDFN EP T/R
Microchip Technology제품 기술 사양
EU RoHS
Compliant
ECCN (US)
3A991.b.1.b.1
Part Status
Active
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
4M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
32
Sector Size
4Kbyte x 128
Page Size
256byte
Number of Bits/Word (bit)
1/2/4
Number of Words
4M/2M/1M
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
0.05/Chip
Maximum Programming Time (ms)
1.5/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.3 to 3.6
Operating Current (mA)
20
Program Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
5
PCB changed
8
Standard Package Name
DFN
Supplier Package
WDFN EP
Pin Count
8

