Connector Headers and PCB Receptacles
SSQ-128-01-G-D
Conn Socket Strip SKT 56 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
56
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Speed Rating (Gbps)
8
Maximum Current Rating (A)
6.3/Contact
Maximum Voltage Rating
655VDC|465VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
71.63
Product Depth (mm)
4.95
Product Height (mm)
8.51
Tail Length (mm)
2.64
Mounting
Through Hole