SSQ12603TD|SAMTEC|simage
SSQ12603TD|SAMTEC|limage
커넥터 헤더 및 PCB 콘센트

SSQ-126-03-T-D

Conn Socket Strip SKT 52 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
데이터시트 

제품 기술 사양
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    52
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    6.3/Contact
  • Maximum Voltage Rating
    655VDC|465VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    66.55
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    8.51
  • Tail Length (mm)
    10.01
  • Mounting
    Through Hole

문서 및 자료

데이터시트
디자인 리소스