Rectifiers
SS1200HE3-LTP
Diode Schottky 200V 1A 2-Pin SMA T/R Automotive AEC-Q101
Micro Commercial Components제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
1@Ta=100C
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
0.9
Peak Reverse Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
2.92(Max)
Package Length
4.75(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2

