제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ALVC
Logic Function
Universal Bus Driver
Data Flow Direction
Uni-Directional
Number of Elements per Chip
1
Number of Channels per Chip
18
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
1 High
Number of Direction Control Inputs
0
Bus Hold
No
Triggering Type
Positive-Edge
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
5.6
Maximum Propagation Delay Time @ Maximum CL (ns)
5.2@2.7V|4.5@3.3V
Propagation Delay Test Condition (pF)
50
Input Level
LVTTL|TTL
Output Level
LVCMOS
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Maximum Quiescent Current (uA)
40
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min) mm
Package Width
7.59(Max) mm
Package Length
18.54(Max) mm
PCB changed
56
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
56
Lead Shape
Gull-wing

