제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
1
Tolerance
5%
Maximum Voltage Rating (V)
300
Current Sensing
No
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
20 to 200
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Termination Style
J-Lead
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
7.9
Product Depth (mm)
4
Product Height (mm)
3.55
Mounting
Surface Mount

