제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Crimp
Body Orientation
Right Angle
Maximum Current Rating (A)
300
Maximum Voltage Rating
1000VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Color
Black
Product Length (mm)
83.5
Product Depth (mm)
28
Product Height (mm)
41.2
Mounting
Cable Mount
Contact Material
Copper Alloy

