커패시터 알루미늄 전해체
SJR476M050
Cap Aluminum Lytic 47uF 50V 20% (8 X 10.2mm) SMD 3.39 Ohm 0.13A 2000h 125°C Ammo/T/R
Illinois Capacitor제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
47uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
3.39
IR (mA)
0.13
IL (uA)
23.5@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo|Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10.2

