제품 기술 사양
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
9405.42.84.40
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Linear Luminaire
Application
Indoor Lighting
Color
White
Number of LEDs
48
Lens Shape Type
Rectangular
Luminous Flux
2535lm
Rated Current (mA)
1080
Test Current (mA)
700
Rated Voltage (V)
25.2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Typical Color Temperature
3000K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Package Height
4.4 mm
Package Width
18 mm
Package Length
560 mm