Condensadores eléctricos de doble capa - Supercapacitores
SCMQ14D474MRTB0
Cap Supercap 0.47F 5.4V 20% (13.6 X 6.3 X 14mm) Radial Plastic Oval Can 9mm 6uA 1 Ohm 2000h 65°C Tray
KYOCERA AVX Components Corporation제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.47F
Tolerance
20%
Voltage
5.4VDC
ESR (Ohm)
1
Equivalent Series Resistance Type
Very Low
IR (mA)
0.86
IL (uA)
6
Lifetime (h)
2000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Plastic Oval Can
Termination Style
Radial
Number of Terminals
2
Packaging
Tray
Size (mm)
13.6 X 6.3 X 14
Product Length (mm)
13.6
Product Depth (mm)
6.3
Product Height (mm)
14
Lead Diameter (mm)
0.6
Length Tolerance (mm)
±1.5
Depth Tolerance (mm)
±1
Height Tolerance (mm)
±1.5
Mounting
Through Hole
Terminal Pitch (mm)
9