인덕터 납땜
SC30100KT
Inductor Power Shielded Wirewound 10uH 10% 7.9MHz 55Q-Factor 219mA 3.7Ohm DCR AXL Ammo
TE Connectivity제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
7.9M
Maximum DC Current (A)
0.219
Maximum DC Resistance (Ohm)
3.7
Minimum Quality Factor
55
Minimum Self Resonant Frequency (Hz)
50M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Ammo
Maximum Product Diameter (mm)
2.8
Maximum Product Length (mm)
7

