정류기
SBRT3U45SA-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)
Diode Super Barrier Rectifier 45V 3A 2-Pin SMA T/R
Diodes IncorporatedDiodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
제품 기술 사양
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Super Barrier Rectifier
Maximum DC Reverse Voltage (V)
45
Configuration
Single
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
3
Peak Non-Repetitive Forward Surge Current (A)
50
Maximum Forward Voltage (V)
0.48
Peak Reverse Current (uA)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
2.92(Max)
Package Length
4.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

