새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
SBR20A300CTFP|DIODEZTX|simage
SBR20A300CTFP|DIODEZTX|limage
Rectifiers

SBR20A300CTFP | Diodes Incorporated SBR® (Super Barrier Rectifiers)

Diode Super Barrier Rectifier 300V 20A 3-Pin(3+Tab) ITO-220AB Tube

Diodes Incorporated
데이터시트 

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

제품 기술 사양
  • RoHS (Union Européenne)
    Compliant with Exemption
  • ECCN (États-Unis)
    EAR99
  • Statut de pièce
    Active
  • Code HTS
    8541.10.00.80
  • SVHC
    Yes
  • Taux de SVHC dépassant le seuil autorisé
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Super Barrier Rectifier
  • Tension inverse CC maximale (V)
    300
  • Configuration
    Dual Common Cathode
  • Tension inverse répétitive de crête (V)
    300
  • Courant avant continu maximal (A)
    20
  • Courant de surcharge de crête non répétitif (A)
    180
  • Tension directe de crête (V)
    1.06
  • Courant inverse de crête (uA)
    100
  • Temps inverse de recouvrement de crête (ns)
    45(Typ)
  • Température de fonctionnement minimale (°C)
    -65
  • Température de fonctionnement maximale (°C)
    175
  • Emballage
    Tube
  • Installation
    Through Hole
  • Hauteur du paquet
    15.87
  • Largeur du paquet
    4.7
  • Longueur du paquet
    10.11
  • Carte électronique changée
    3
  • Onglet
    Tab
  • Nom de lemballage standard
    TO
  • Conditionnement du fournisseur
    ITO-220AB
  • Décompte de broches
    3
  • Forme de sonde
    Through Hole

문서 및 자료

데이터시트
디자인 리소스