Microcontroladores: MCU
S9S12G128AMLL
MCU 16-bit S12 CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray
NXP Semiconductors제품 기술 사양
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
Active
Código HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
S12
Instruction Set Architecture
CISC
Device Core
S12
Core Architecture
S12
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
8KB
Maximum Expanded Memory Size
256KB
Programmability
Yes
Interface Type
CAN/SCI/SPI
Number of I/Os
86
No. of Timers
1
PWM
8
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
3
I2C
0
I2S
0
CAN
1
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100