새로운 arrow.com을 이용하고 계십니다. 언제든지 기존 사이트로 돌아갈 수 있습니다.  기존 사이트로 돌아가기

Arrow Electronic Components Online
RQ5P035BGTCL|ROHM|limage
RQ5P035BGTCL|ROHM|originalImage
MOSFET

RQ5P035BGTCL

Trans MOSFET N-CH 100V 3.5A 3-Pin TSMT T/R

ROHM Semiconductor
데이터시트 

제품 기술 사양
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    3.5
  • Maximum Drain-Source Resistance (mOhm)
    60@10V
  • Typical Gate Charge @ Vgs (nC)
    3.3@4.5V|6.7@10V
  • Typical Gate Charge @ 10V (nC)
    6.7
  • Typical Input Capacitance @ Vds (pF)
    305@50V
  • Maximum Power Dissipation (mW)
    1000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    8.5
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    1.8(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    3
  • Supplier Package
    TSMT
  • Pin Count
    3
  • Lead Shape
    Gull-wing

문서 및 자료

데이터시트
디자인 리소스