Resistores sujetos a orificio pasante simple
RN55C4320FRE6
Res Metal Film 432 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R
Vishay제품 기술 사양
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.90
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
432
Tolerance
1%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.1 (1/10)
Technology
Metal Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
2.29
Product Length (mm)
6.1
Lead Diameter (mm)
0.64
Lead Length (mm)
38.1
Diameter Tolerance (mm)
±0.2
Length Tolerance (mm)
±0.51
Mounting
Through Hole