제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
0.95
Body Orientation
Straight
Row Spacing (mm)
1.9
Speed Rating (Gbps)
5
Maximum Current Rating (A)
3
Maximum Voltage Rating
750V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
47.92
Product Depth (mm)
10.41
Product Height (mm)
5.08
Mounting
Cable Mount