Resistor Networks and Arrays
RKC4SD103J
Res Thick Film NET 10K Ohm 5% 1W ±200ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
KOA Speer Electronics제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
10K
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
1
Power Rating per Resistor (W)
0.25 (1/4)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
ISOL
Case Style
Conformal Coated
Termination Style
Pin
Number of Terminals
8
Terminal Pitch (mm)
2.54
Packaging
Bulk
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
20.9
Product Depth (mm)
2.5
Product Height (mm)
6.5
Seated Plane Height (mm)
6.5
Mounting
Through Hole