Resistor Networks and Arrays
RKC4BD203J
Res Thick Film NET 20K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS 5-Pin SIP Pin Thru-Hole Stick
KOA Speer Electronics제품 기술 사양
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
20K
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.5 (1/2)
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 155
Circuit Designator
BUS
Termination Style
Pin
Number of Terminals
5
Terminal Pitch (mm)
2.54
Packaging
Stick
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
13.2
Product Depth (mm)
2.5
Product Height (mm)
6.5
Seated Plane Height (mm)
6.5
Mounting
Through Hole