저항기 트리머, 포텐셔미터 및 레오스타트
RHS35R
Res Wirewound Rheostat 35 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Ohmite제품 기술 사양
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Rheostat
Resistance Value (Ohm)
35
Tolerance
10%
Maximum Voltage Rating (V)
500
Power Rating (W)
25
Technology
Wirewound
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Number of Mechanical Turns (Turns)
1
Product Length (mm)
57.16
Product Depth (mm)
39.62
Product Height (mm)
43.69
Mounting
Panel Mount