Ensambles fijos de resistores en una sola superficie
RHC2512FT5R23
Res Thick Film 2512 5.23 Ohm 1% 2W Β±100ppm/Β°C Pad SMD T/R
Stackpole Electronics, Incμ ν κΈ°μ μ¬μ
RoHS (UniΓ³n Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
CΓ³digo HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.23
Tolerance
1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
2
Technology
Thick Film
Minimum Operating Temperature (Β°C)
-55
Maximum Operating Temperature (Β°C)
155
Temperature Coefficient (ppm/Β°C)
Β±100
Temperature Range @ Derated Power (Β°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.3
Product Depth (mm)
3.2
Product Height (mm)
0.6
Mounting
Surface Mount