DC to DC Converter and Switching Regulator Module
REC15-2415S/H2/M
Module DC-DC 24VIN 1-OUT 15V 1A 15W 5-Pin Metal DIP Tube
RECOM Power GmbH제품 기술 사양
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
15
Output Current (A)
1
Output Power (W)
15
Minimum Isolation Voltage
2000VDC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.3%
Efficiency (%)
86(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
25.4
Package Length
50.8
PCB changed
5
Standard Package Name
DIP
Supplier Package
Metal DIP
Pin Count
5
Lead Shape
Through Hole

