커패시터 알루미늄 폴리머
RAHVK271M1GFH0002EX
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R
TAIYO YUDEN제품 기술 사양
유럽 연합 RoHS 명령어
Compliant
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.20
Type
Polymer Hybrid
Capacitance Value
270uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.02
Equivalent Series Resistance Type
Standard
IR (mA)
2
IL (uA)
95@2Min
Lifetime (h)
4000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
10
Product Height (mm)
10

