RAHTX151M1GEH0002|TAIYO|simage
RAHTX151M1GEH0002|TAIYO|limage
커패시터 알루미늄 폴리머

RAHTX151M1GEH0002

Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.022 Ohm 1.6A 4000h 135°C T/R Automotive AEC-Q200

TAIYO YUDEN
데이터시트 

Elevate your systems with TAIYO YUDEN's RAHT/RSHT series Conductive Polymer Hybrids Aluminum Electrolytic Capacitors. Engineered to combine the advantages of conductive polymers and aluminum electrolytics, these capacitors guarantee superior power management and extended lifespan with great electrical characteristics. The RAHT/RSHT series provides robustness and safe operating environment due to its vibration-resistant structures and open failure mode.



Features

  • •  Vibration resistance guaranteed up to 30G
  • •  Superior electrical performance with Low ESR and high ripple current
  • •  Ensured product longevity by low leak current
  • •  High operating temperature capability of up to 150℃
  • •  AEC-Q200 qualified (RAHT series)


Specifications

  • •  Case size: φ6.3x5.8 to φ12.5x13.5
  • •  Capacitance: 22uF to 820uF
  • •  Rated vol: 6.3V to 80V
  • •  Operating temp range: -55℃ to +105℃, -55℃ to +125℃, -55℃ to +135℃
  • •  Rated ripple current (max): 900 mArms to 4,500 mArms
  • •  Endurance (hr): 10,000 max (105℃), 6,000 max (125℃), 4,000 max (135℃)


Applications

RAHT Series: Automotive Applications, including engine and motor system, power steering, body control module, BMS system, brake system, parking assist system, lighting system, AD&ADAS system, navigation system, sensor system, airbag control unit.

RSHT Series: Industrial Applications:

  • •  Telecommunication equipment: base station
  • •  Industrial devices: servers, network equipment, security camera, power supply (AC/DC, DC/DC)

제품 기술 사양
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Polymer Hybrid
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • ESR (Ohm)
    0.022
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.6
  • IL (uA)
    53@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10

문서 및 자료

데이터시트
디자인 리소스