제품 기술 사양
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
5A992c.
친환경 무연
Active
Automotive
Yes
PPAP
Unknown
Family Name
QCC300x
Maximum Clock Rate (MHz)
80
Program Memory Type
ROM
Type
System-On-Chip
Processing Unit
Microcontroller
Interface Type
I2C/SPI/UART/USB
SPI
1
I2C
1
I2S
0
UART
1
USB
1
USART
0
CAN
0
PCI
0
Ethernet
0
Programmability
Yes
Mounting
Surface Mount
Package Width
8
Package Length
8
PCB changed
68
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
68
Lead Shape
No Lead